C&D DMS-40PC-1-GS-C technical specifications.
| Color | Green |
| Input Impedance | 1GR |
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| Supply Current | 100mA |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-40PC-1-GS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.