C&D DMS-40PC-2-RS-C technical specifications.
| Color | Red |
| Input Impedance | 1MR |
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| Supply Current | 100mA |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-40PC-2-RS-C to view detailed technical specifications.
No datasheet is available for this part.