C&D DMS-40PC-4/20S-24RS-I-C technical specifications.
| Color | Red |
| Input Impedance | 103R |
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 60mA |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for C&D DMS-40PC-4/20S-24RS-I-C to view detailed technical specifications.
No datasheet is available for this part.