The 23TL604 is a DPDT safety interlock switch with a max current rating of 15A at 250VAC. It features a plunger actuator style and screw termination. The switch is designed for screw mount applications and has a straight body orientation. The 23TL604 operates over a temperature range of -55°C to 150°C and has an electrical life of 150,000 cycles.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 150000Cycles |
| Actuator Style | Plunger |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |