C&K 340103101B 79PFR116D1-4 technical specifications.
| Type | Microminiature |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 340103101B 79PFR116D1-4 to view detailed technical specifications.
No datasheet is available for this part.