C&K 8534J81CGE1 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 250000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 8534J81CGE1 to view detailed technical specifications.
No datasheet is available for this part.