C&K A20415MSZB technical specifications.
| Actuator Style | Flatted Shaft |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP4T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 300000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K A20415MSZB to view detailed technical specifications.
No datasheet is available for this part.