C&K CCM01-1NF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 62 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 6.5 |
| Type | Smart Card |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM01-1NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.