This 6-contact SIM/SAM socket features a straight body orientation and a terminal pitch of 2.54mm. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The socket has a maximum current rating of 1A and is terminated using solder. It is suitable for use in memory card sockets, specifically for SD and microSD cards.
C&K CCM03-3009 R102LFT technical specifications.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K CCM03-3009 R102LFT to view detailed technical specifications.
No datasheet is available for this part.