
The C&K CCM04-1221 is an 8-contact SIM card connector with a straight body orientation and surface mount termination. It has a terminal pitch of 2.54mm and is designed for use in backplane connectors. The connector has a product length of 11.55mm, product depth of 15.6mm, and product height of 5.75mm. It operates within a temperature range of -40 to 85°C.
C&K CCM04-1221 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 11.55 |
| Product Depth (mm) | 15.6 |
| Product Height (mm) | 5.75 |
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM04-1221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.