Quick Jump:
Technical Specifications
C&K CCM04-1813-R132 technical specifications.
General
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Mounting
Surface Mount
Number of Rows
2
Type
SIM Card
Gender
M
Number of Contacts
8
Termination Method
Solder
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
Compliance
Cage Code
63HW9
EU RoHS
No
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
C&K CCM04-1813-R132 Datasheet
Download the complete datasheet for C&K CCM04-1813-R132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.