The CCM04-5132 is an 8-position SIM/SAM socket with a terminal pitch of 2.54mm and a straight body orientation. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The socket features a termination method of solder and is available in a surface mount package type.
C&K CCM04-5132 technical specifications.
| Type | SIM/SAM |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM04-5132 to view detailed technical specifications.
No datasheet is available for this part.