C&K CCM05-5507 technical specifications.
| Terminal Pitch (mm) | 2.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 27.6 |
| Product Depth (mm) | 23.3 |
| Product Height (mm) | 3.85 |
| Type | SD Card |
| Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM05-5507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.