C&K CCM05-5770 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 3.2 |
| Type | SD Card |
| Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 5VDC |
| Cage Code | 63HW9 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K CCM05-5770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.