C&K CCM05-5781 T40 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26.15 |
| Product Depth (mm) | 24.95 |
| Product Height (mm) | 3.5 |
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM05-5781 T40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.