C&K CCM05-5795 T25 technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 48.64 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 6.35 |
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| Cage Code | 63HW9 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CCM05-5795 T25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.