C&K CCMJ-14C-EL technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Cage Code | 63HW9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for C&K CCMJ-14C-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.