C&K E207J3V6GE2 technical specifications.
| Switch Configuration | ON OFF Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E207J3V6GE2 to view detailed technical specifications.
No datasheet is available for this part.