Switch Rocker Mom ON Mom DPDT PC Pins Rocker 7.5A 250VAC 28VDC 0.4VA Bulk
C&K E215J50CLE2 technical specifications.
| Switch Configuration | Mom ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E215J50CLE2 to view detailed technical specifications.
No datasheet is available for this part.