The H100AA-2-F-2-WC-D-Q is a SP3T flat key tumbler lock with a maximum current rating of 12 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 125 volts, certified to CSA and UL standards. The lock features a 45-degree angle of throw and is available with wire lead termination. It is designed for panel mounting and has a straight body orientation. The operating temperature range is from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Flat Key |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 45° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |