This SP3T tumbler lock switch features a flat key style and a maximum current rating of 12 amps at 125VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V, certified to CSA and UL standards. The switch is designed for panel mounting with a straight body orientation and wire lead termination. It operates within a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Flat Key |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 45° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |