The H100AA-T-F-2-WC-N-Q is a SP3T flat key tumbler lock from C&K, rated for 12A at 125VAC and 250VAC. It features a 45° angle of throw and is designed for panel mount applications. The lock operates within a temperature range of -30°C to 85°C and is suitable for use in environments that meet CSA and UL standards.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Flat Key |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 45° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |