The H100AA-T-V-8-05-N-Q is a maintained and momentary SP3T keylock switch with a tubular key style and 45° angle of throw. It has a maximum current rating of 12A at 125VAC and a maximum AC voltage rating of 250V. The switch is panel mount with a straight body orientation and operates between -30°C and 85°C. It is certified to CSA and UL standards.
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Tubular Key |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Angle of Throw | 45° |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |