Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 15A 250VAC 372.85VA Panel Mount Bulk
C&K HBS7KGB9SJ065CU technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | High Overtravel Plunger |
| Max Current Rating | 15@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000@ULCycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS7KGB9SJ065CU to view detailed technical specifications.
No datasheet is available for this part.