The C&K LCGDM8T20LYUE is a basic and snap action switch with a SPST configuration and lever actuator style. It has a maximum current rating of 0.1A at 125VAC or 30VDC, and a maximum AC voltage rating of 125V. The switch has a termination style of PC pins and a mounting type of through hole. It operates within a temperature range of -25°C to 85°C and has an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |