The C&K LCGDM8T20RYE is a basic snap action switch with a lever actuator style and SPST pole throw configuration. It has a maximum current rating of 0.1A at 125VAC or 30VDC and is designed for through hole mounting with PC pins. The switch has an operating force of 0.15N and an electrical life of 6000 operations. It can operate within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |