The LCGDM8T23RCU is a basic and snap action switch with a simulated roller lever actuator style. It has a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch is rated for a maximum current of 0.1A at 125VAC or 30VDC. It has a termination style of PC pins and is designed for through hole mounting. The operating force is 0.15N, and the operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |