The LCGDV6T20RC is a basic SPDT switch with a lever actuator style, rated for 5A at 250VAC and 248.57mW power. It features a PC pin termination style and through hole mounting. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications, including those requiring a high level of electrical life, with a rating of 6000 hours.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |