The LCGDV6T20RWE is a basic snap action switch with a lever actuator style and a maximum current rating of 5 amps at 250 volts AC. It has a maximum power rating of 248.57 milliwatts and a termination style of PC pins. The switch is designed for through hole mounting and has an operating force of 0.15 units. It can operate within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |