The LCGDX1T20SCE is a basic and snap action switch with a SPDT configuration and lever actuator style. It has a maximum current rating of 1A at 125VAC or 30VDC and can withstand up to 125VAC. The switch has an electrical life of 6000 cycles and is designed for through hole mounting. It operates within a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |