Switch Snap Action N.O. SPST Pin Plunger 1A 125VAC 30VDC 1.39N Screw Mount Quick Connect Bulk
C&K LCGGF5P00HYUE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.39N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCGGF5P00HYUE to view detailed technical specifications.
No datasheet is available for this part.