This SPST roller lever switch has a maximum current rating of 5 amps at 250 volts AC and a maximum power rating of 248.57 milliwatts. It features a roller lever actuator style and a termination style of PC pins. The switch is designed for through hole mounting and has an electrical life of 100,000 operations. It operates within a temperature range of -25 to 85 degrees Celsius.
C&K LCGGL9A25LWUE technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.