Switch Rotary 3P3T 3 Round Shaft PC Pins 0.02A 1VA Miniature Medical
C&K MIL5303SNSDK6025 technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | 3P3T |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Angle of Throw | 60° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MIL5303SNSDK6025 to view detailed technical specifications.
No datasheet is available for this part.