Conn Microminiature SKT 12 POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |