C&K MTB1-12SL2-L-01-4-FR022 technical specifications.
| Type | Microminiature |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MTB1-12SL2-L-01-4-FR022 to view detailed technical specifications.
No datasheet is available for this part.