This SPDT switch features a pin plunger actuator style and a maximum current rating of 11 amps at 277VAC. It has a maximum power rating of 248.57 watts and an electrical life of 300,000 operations. The switch is rated for operation between -40°C and 85°C and is available with PC pins for termination. It meets CSA and UL standards for safety and reliability.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@277VACA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57VA |
| Electrical Life | 300000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |