The C&K TFCFV3ST1673C is a basic and snap action switch with a SPDT configuration and lever actuator style. It has a maximum current rating of 11 amps at 277VAC and a maximum power rating of 248.57 watts. The switch is designed for through hole mounting and has an operating force of 0.15 Newtons. It can operate within a temperature range of -40°C to 85°C and meets CSA/UL standards for maximum AC and DC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 11@277VACA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57VA |
| Electrical Life | 300000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |