C&K TFCGV1ST164AW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 1@125VAC 30VDC@(CSA/UL)A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 30@(CSA/UL)V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.22N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCGV1ST164AW to view detailed technical specifications.
No datasheet is available for this part.