Switch Snap Action N.C. SPST Lever Quick Connect 21A 277VAC 1491.4VA 0.35N Screw Mount Bulk
C&K TFECV4VT265BW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 21@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.35N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFECV4VT265BW to view detailed technical specifications.
No datasheet is available for this part.