C&K TMCGH3ST1410C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 124.28VA |
| Electrical Life | 350000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TMCGH3ST1410C to view detailed technical specifications.
No datasheet is available for this part.