C-Max CMA-40-100 technical specifications.
| Frequency | 40kHz |
| Lead Free | Lead Free |
| Length | 100mm |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for C-Max CMA-40-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
