C&S 1FL040363 technical specifications.
| Current Rating | 150mA |
| Height | 88mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C&S 1FL040363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.