C&S CN41/D/RN technical specifications.
| Color | Red |
| Height | 110mm |
| Input Current | 20mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | Carillon |
| RoHS | Compliant |
Download the complete datasheet for C&S CN41/D/RN to view detailed technical specifications.
No datasheet is available for this part.