C&S FD40/D00/A/RN/8 technical specifications.
| Color | Red |
| Height | 81mm |
| Input Current | 30mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | V4 |
| RoHS | Compliant |
Download the complete datasheet for C&S FD40/D00/A/RN/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.