C&S FL40/D25/A/WN technical specifications.
| Height | 81mm |
| Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | V4 |
| RoHS | Compliant |
Download the complete datasheet for C&S FL40/D25/A/WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.