C&S YA40/D/RN/LC/S technical specifications.
| Color | Red |
| Height | 90mm |
| Input Current | 30mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | Yodac |
| RoHS | Compliant |
Download the complete datasheet for C&S YA40/D/RN/LC/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.