C&S YA40/L/RN technical specifications.
| Color | Red |
| Input Current | 20mA |
| Max Supply Voltage (AC) | 115V |
| Max Supply Voltage | 115V |
| Min Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | YO4 |
| RoHS | Compliant |
Download the complete datasheet for C&S YA40/L/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.