C&S YA40/N/WN technical specifications.
| Color | White |
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | YO4 |
| Weight | 0.47kg |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for C&S YA40/N/WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.