C&S YA50/N/RF technical specifications.
| Height | 134mm |
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | YO5 |
| Width | 134mm |
| RoHS | Compliant |
Download the complete datasheet for C&S YA50/N/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.