C&S YA80/D/RF/SU technical specifications.
| Color | Red |
| Height | 216mm |
| Input Current | 300mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | YO8 |
| Weight | 3kg |
| Width | 153mm |
| RoHS | Compliant |
Download the complete datasheet for C&S YA80/D/RF/SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.